
1.5SMC100A | |
---|---|
DigiKey Part Number | 1.5SMC100ATR-ND - Tape & Reel (TR) 1.5SMC100ACT-ND - Cut Tape (CT) 1.5SMC100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100A |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.2.28500 | kr.22.85 |
100 | kr.1.95200 | kr.195.20 |
500 | kr.1.72160 | kr.860.80 |
1.000 | kr.1.56800 | kr.1,568.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.33690 | kr.4,010.70 |
6.000 | kr.1.27949 | kr.7,676.94 |
9.000 | kr.1.22304 | kr.11,007.36 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |