
966140-5 | |
|---|---|
DigiKey Part Number | 1734-966140-5-ND |
Manufacturer | |
Manufacturer Product Number | 966140-5 |
Description | MESSERLEISTE 6P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 966140-5 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Insulation Height 1.012" (25.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Silver |
Contact Type Tab | Contact Finish - Post Silver |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 3 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -30°C ~ 100°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 28VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.19.26700 | kr.192.67 |
| 210 | kr.15.53933 | kr.3,263.26 |
| 630 | kr.14.38033 | kr.9,059.61 |
| 1.050 | kr.13.87156 | kr.14,565.14 |
| 5.040 | kr.12.41966 | kr.62,595.09 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

