Similar
Similar
Similar
Similar

1.5KE7.5CA-B | |
|---|---|
DigiKey Part Number | 1.5KE7.5CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA-B |
Description | TVS DIODE 6.4VWM 11.3VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE7.5CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 134.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5CA-G | Comchip Technology | 0 | 641-1.5KE7.5CA-GTB-ND | kr.0.30922 | Similar |
| 1.5KE7.5CA/B | YAGEO | 890 | 13-1.5KE7.5CA/BCT-ND | kr.0.48000 | Similar |
| 1.5KE7.5CA/TR13 | YAGEO | 0 | 13-1.5KE7.5CA/TR13TR-ND | kr.0.08567 | Similar |
| 1.5KE7V5CA | STMicroelectronics | 0 | 497-15642-3-ND | kr.0.26349 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.11388 | kr.1,056.94 |
| Unit Price without VAT: | kr.2.11388 |
|---|---|
| Unit Price with VAT: | kr.2.64235 |




