Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1.5KE68A-B | |
|---|---|
DigiKey Part Number | 1.5KE68A-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE68A-B |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE68A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.70496 | kr.852.48 |
| Unit Price without VAT: | kr.1.70496 |
|---|---|
| Unit Price with VAT: | kr.2.13120 |








