
1.5KE56A | |
|---|---|
DigiKey Part Number | 1.5KE56ALFTR-ND - Tape & Reel (TR) 1.5KE56ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56A |
Description | TVS DIODE 47.8VWM 77VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.19700 | kr.41.97 |
| 100 | kr.2.73700 | kr.273.70 |
| 500 | kr.2.10754 | kr.1,053.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.54759 | kr.1,857.11 |
| 2.400 | kr.1.41171 | kr.3,388.10 |
| 3.600 | kr.1.34246 | kr.4,832.86 |
| 6.000 | kr.1.26463 | kr.7,587.78 |
| 8.400 | kr.1.24105 | kr.10,424.82 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

