
1.5KE56A-B | |
|---|---|
DigiKey Part Number | 1.5KE56A-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE56A-B |
Description | TVS DIODE 47.8VWM 77VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE56A-B Models |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE56A | Littelfuse Inc. | 2.644 | 1.5KE56ALFCT-ND | kr.6.72000 | Similar |
| 1.5KE56A/B | YAGEO | 975 | 13-1.5KE56A/BCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.50000 | kr.35.00 |
| 100 | kr.2.28050 | kr.228.05 |
| 500 | kr.1.75630 | kr.878.15 |
| 1.000 | kr.1.58741 | kr.1,587.41 |
| 2.000 | kr.1.44521 | kr.2,890.42 |
| 5.000 | kr.1.29127 | kr.6,456.35 |
| 10.000 | kr.1.24106 | kr.12,410.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

