70.1V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51CA

DigiKey Part Number
1.5KE51CALFTR-ND - Tape & Reel (TR)
1.5KE51CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE51CA
Description
TVS DIODE 43.6VWM 70.1VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE51CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
43.6V
Supplier Device Package
Voltage - Breakdown (Min)
48.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
70.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.52000kr.45.20
100kr.2.95570kr.295.57
500kr.2.28304kr.1,141.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.67936kr.2,015.23
2.400kr.1.53415kr.3,681.96
3.600kr.1.46014kr.5,256.50
6.000kr.1.37694kr.8,261.64
8.400kr.1.37182kr.11,523.29
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750