1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE27A-B

DigiKey Part Number
1.5KE27A-B-ND
Manufacturer
Manufacturer Product Number
1.5KE27A-B
Description
TVS DIODE 23.1VWM 37.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE27A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.40500kr.34.05
100kr.2.21700kr.221.70
500kr.1.70496kr.852.48
1.000kr.1.53997kr.1,539.97
2.000kr.1.40106kr.2,802.12
5.000kr.1.25064kr.6,253.20
10.000kr.1.19280kr.11,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000