Similar
Similar

1.5KE18ARL4G | |
|---|---|
DigiKey Part Number | 1.5KE18ARL4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18ARL4G |
Description | TVS DIODE 15.3VWM 25.2VC AXIAL |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18A | STMicroelectronics | 1.543 | 497-11373-1-ND | kr.7.80000 | Similar |
| 1.5KE18A-G | Comchip Technology | 0 | 1.5KE18A-G-ND | kr.2.43082 | Similar |
| 1.5KE18A-HF | Comchip Technology | 0 | 641-1.5KE18A-HFTB-ND | kr.2.43082 | Similar |



