246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE180A

DigiKey Part Number
1.5KE180ATR-ND - Tape & Reel (TR)
1.5KE180ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE180A
Description
TVS DIODE 154VWM 246VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
171V
Base Product Number
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE180A-E3/54Vishay General Semiconductor - Diodes Division5491.5KE180A-E3/54GICT-NDkr.9.38000Direct
1.5KE180ASTMicroelectronics3.840497-11372-1-NDkr.7.80000Upgrade
1.5KE180ADiotec Semiconductor9404878-1.5KE180ACT-NDkr.5.71000Upgrade
1.5KE180A/BYAGEO1.99013-1.5KE180A/BCT-NDkr.3.87000Similar
In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.19700kr.41.97
100kr.2.73700kr.273.70
500kr.2.10754kr.1,053.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.54759kr.1,857.11
2.400kr.1.41171kr.3,388.10
3.600kr.1.34246kr.4,832.86
6.000kr.1.26463kr.7,587.78
8.400kr.1.24105kr.10,424.82
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000