
1.5KE16CA | |
|---|---|
DigiKey Part Number | 1.5KE16CATR-ND - Tape & Reel (TR) 1.5KE16CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE16CA Models |
Category | Current - Peak Pulse (10/1000µs) 67.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE16CA/B | YAGEO | 1.000 | 13-1.5KE16CA/BCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.52000 | kr.45.20 |
| 100 | kr.2.95570 | kr.295.57 |
| 500 | kr.2.28304 | kr.1,141.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.67936 | kr.2,015.23 |
| 2.400 | kr.1.53415 | kr.3,681.96 |
| 3.600 | kr.1.46014 | kr.5,256.50 |
| 6.000 | kr.1.37694 | kr.8,261.64 |
| 8.400 | kr.1.37182 | kr.11,523.29 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |


