
1.5KE110A-TB | |
|---|---|
DigiKey Part Number | 18-1.5KE110A-TBCT-ND - Cut Tape (CT) 18-1.5KE110A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110A-TB |
Description | TVS DIODE 94VWM 152VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 105V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 152V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.19700 | kr.41.97 |
| 100 | kr.2.73700 | kr.273.70 |
| 500 | kr.2.10754 | kr.1,053.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58741 | kr.1,587.41 |
| 2.000 | kr.1.44521 | kr.2,890.42 |
| 3.000 | kr.1.37274 | kr.4,118.22 |
| 5.000 | kr.1.29127 | kr.6,456.35 |
| 7.000 | kr.1.24303 | kr.8,701.21 |
| 10.000 | kr.1.24106 | kr.12,410.60 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

