20A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SLC020.T

DigiKey Part Number
F1810-ND
Manufacturer
Manufacturer Product Number
0SLC020.T
Description
FUSE CARTRIDGE 20A 600VAC/170VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
170 VDC
Manufacturer
Littelfuse Inc.
Response Time
Medium Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
G
Part Status
Active
Approval Agency
CE, CSA, QPL, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
20A
Size / Dimension
0.406" Dia x 1.406" L (10.30mm x 35.70mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.06000kr.88.06
5kr.73.08800kr.365.44
10kr.67.43200kr.674.32
50kr.55.90360kr.2,795.18
100kr.51.53910kr.5,153.91
250kr.46.25588kr.11,563.97
500kr.42.59376kr.21,296.88
1.000kr.39.19489kr.39,194.89
Manufacturers Standard Package
Unit Price without VAT:kr.88.06000
Unit Price with VAT:kr.110.07500