
0PAL060.XP | |
|---|---|
DigiKey Part Number | 0PAL060.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL060.XP |
Description | FUSE AUTOMOTIVE 60A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.32.24400 | kr.161.22 |
| Unit Price without VAT: | kr.32.24400 |
|---|---|
| Unit Price with VAT: | kr.40.30500 |



