


0MIN030.VPGLO | |
---|---|
DigiKey Part Number | 0MIN030.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN030.VPGLO |
Description | FUSE AUTO 30A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN030.VPGLO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.56000 | kr.42.56 |
5 | kr.35.29000 | kr.176.45 |
10 | kr.32.57000 | kr.325.70 |
50 | kr.27.00920 | kr.1,350.46 |
100 | kr.24.90690 | kr.2,490.69 |
250 | kr.22.36364 | kr.5,590.91 |
500 | kr.20.60186 | kr.10,300.93 |
1.000 | kr.19.92563 | kr.19,925.63 |
Unit Price without VAT: | kr.42.56000 |
---|---|
Unit Price with VAT: | kr.53.20000 |