



0MIN003.MXGLO | |
---|---|
DigiKey Part Number | 0MIN003.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN003.MXGLO |
Description | FUSE AUTO 3A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN003.MXGLO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.12000 | kr.13.12 |
5 | kr.10.88000 | kr.54.40 |
10 | kr.10.03500 | kr.100.35 |
50 | kr.8.32760 | kr.416.38 |
100 | kr.7.68190 | kr.768.19 |
250 | kr.6.90252 | kr.1,725.63 |
500 | kr.6.36326 | kr.3,181.63 |
1.000 | kr.5.86342 | kr.5,863.42 |
5.000 | kr.5.46400 | kr.27,320.00 |
Unit Price without VAT: | kr.13.12000 |
---|---|
Unit Price with VAT: | kr.16.40000 |