500 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MEG500.L

DigiKey Part Number
0MEG500.L-ND
Manufacturer
Manufacturer Product Number
0MEG500.L
Description
FUSE AUTO 500A 32VAC/VDC 50PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Voltage Rating - DC
Packaging
Bulk
Response Time
Slow Blow
Part Status
Active
Package / Case
Mounting Type
Bolt Mount
Size / Dimension
1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Factory Stock: 1.350
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.22000kr.103.22
5kr.85.64000kr.428.20
10kr.79.00900kr.790.09
50kr.65.48460kr.3,274.23
100kr.60.36190kr.6,036.19
250kr.54.15932kr.13,539.83
500kr.52.83756kr.26,418.78
Manufacturers Standard Package
Unit Price without VAT:kr.103.22000
Unit Price with VAT:kr.129.02500