
0MAX060.X | |
|---|---|
DigiKey Part Number | F5097-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX060.X |
Description | FUSE AUTO 60A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX060.X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.21000 | kr.38.21 |
| 5 | kr.31.70600 | kr.158.53 |
| 10 | kr.29.26100 | kr.292.61 |
| 50 | kr.24.26620 | kr.1,213.31 |
| 100 | kr.22.37890 | kr.2,237.89 |
| 250 | kr.20.09496 | kr.5,023.74 |
| 500 | kr.18.51340 | kr.9,256.70 |
| 1.000 | kr.17.71200 | kr.17,712.00 |
| Unit Price without VAT: | kr.38.21000 |
|---|---|
| Unit Price with VAT: | kr.47.76250 |








