
0KLK008.T | |
|---|---|
DigiKey Part Number | 5666-0KLK008.T-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK008.T |
Description | FUSE CARTRIDGE 8A 600VAC/500VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.54000 | kr.164.54 |
| 5 | kr.137.61200 | kr.688.06 |
| 10 | kr.120.85800 | kr.1,208.58 |
| 50 | kr.105.19680 | kr.5,259.84 |
| 100 | kr.95.40540 | kr.9,540.54 |
| 250 | kr.84.60696 | kr.21,151.74 |
| 500 | kr.79.19924 | kr.39,599.62 |
| Unit Price without VAT: | kr.164.54000 |
|---|---|
| Unit Price with VAT: | kr.205.67500 |

