300mA 500 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLQ.300T

DigiKey Part Number
5666-0FLQ.300T-ND
Manufacturer
Manufacturer Product Number
0FLQ.300T
Description
FUSE CRTRDGE 300MA 500VAC/300VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300mA 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
300 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Transformer Protection
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
300mA
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.276.61000kr.276.61
5kr.229.45800kr.1,147.29
10kr.211.67400kr.2,116.74
50kr.175.29600kr.8,764.80
100kr.161.50330kr.16,150.33
250kr.144.78936kr.36,197.34
Manufacturers Standard Package
Unit Price without VAT:kr.276.61000
Unit Price with VAT:kr.345.76250