Fuse Holder 400 A 80V 5 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 400 A 80V 5 Circuit Bolt Down Chassis Mount
Littelfuse ZCASE® FHZ Series

0FHZ0005Z

DigiKey Part Number
5346-0FHZ0005Z-ND
Manufacturer
Manufacturer Product Number
0FHZ0005Z
Description
FUSE HOLDER 5-STUD ZCASE M8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 400 A 80V 5 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0FHZ0005Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
400 A
For Use With/Related Products
ZCASE®
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
5
Voltage
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.803.28000kr.803.28
5kr.666.13200kr.3,330.66
20kr.566.20950kr.11,324.19
60kr.497.11517kr.29,826.91
100kr.467.67710kr.46,767.71
Manufacturers Standard Package
Unit Price without VAT:kr.803.28000
Unit Price with VAT:kr.1,004.10000