
0FHM0200Z | |
|---|---|
DigiKey Part Number | F1910-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0200Z |
Description | FUSE HLDR BLADE 32V 10A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 32V 2 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHM0200Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.72000 | kr.121.72 |
| 5 | kr.101.00200 | kr.505.01 |
| 10 | kr.93.19000 | kr.931.90 |
| 50 | kr.77.23720 | kr.3,861.86 |
| 100 | kr.71.19620 | kr.7,119.62 |
| 300 | kr.62.50967 | kr.18,752.90 |
| 500 | kr.58.80878 | kr.29,404.39 |
| 1.000 | kr.54.10009 | kr.54,100.09 |
| Unit Price without VAT: | kr.121.72000 |
|---|---|
| Unit Price with VAT: | kr.152.15000 |

















