
0AGA02.5V | |
|---|---|
DigiKey Part Number | F5011-ND |
Manufacturer | |
Manufacturer Product Number | 0AGA02.5V |
Description | FUSE GLASS 2.5A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 5 | kr.5.27400 | kr.26.37 |
| 10 | kr.4.87000 | kr.48.70 |
| 50 | kr.4.03840 | kr.201.92 |
| 100 | kr.3.72670 | kr.372.67 |
| 250 | kr.3.34952 | kr.837.38 |
| 500 | kr.3.08876 | kr.1,544.38 |
| 1.000 | kr.2.84730 | kr.2,847.30 |
| 5.000 | kr.2.46641 | kr.12,332.05 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

