Image for 0AGX020.VP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGX020.VP

DigiKey Part Number
0AGX020.VP-ND
Manufacturer
Manufacturer Product Number
0AGX020.VP
Description
FUSE GLASS 20A 32VAC/VDC 5PK CRD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
32 V
Packaging
Retail Package
Voltage Rating - DC
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.700
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
5kr.21.75800kr.108.79
Manufacturers Standard Package
Unit Price without VAT:kr.21.75800
Unit Price with VAT:kr.27.19750