
0AGW0001ZP | |
|---|---|
DigiKey Part Number | 0AGW0001ZP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGW0001ZP |
Description | FUSE KIT CARTRDGE 3-30A 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 10 Pieces (10 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | - | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 3 ~ 30A | |
Quantity | 10 Pieces (10 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 7AG, 1/4" x 7/8", 8AG, 1/4" x 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.52.28000 | kr.261.40 |
| Unit Price without VAT: | kr.52.28000 |
|---|---|
| Unit Price with VAT: | kr.65.35000 |

