15 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC015.V

DigiKey Part Number
F5022-ND
Manufacturer
Manufacturer Product Number
0AGC015.V
Description
FUSE GLASS 15A 32VAC/VDC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
32 V
Packaging
Bulk
Voltage Rating - DC
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.54000kr.6.54
5kr.5.39800kr.26.99
10kr.4.97400kr.49.74
50kr.4.12800kr.206.40
100kr.3.80950kr.380.95
250kr.3.42372kr.855.93
500kr.3.15730kr.1,578.65
1.000kr.2.91052kr.2,910.52
5.000kr.2.52633kr.12,631.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.54000
Unit Price with VAT:kr.8.17500