8 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC008.V

DigiKey Part Number
F5020-ND
Manufacturer
Manufacturer Product Number
0AGC008.V
Description
FUSE GLASS 8A 32VAC/VDC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
32 V
Packaging
Bulk
Voltage Rating - DC
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Factory Stock: 2.700
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
5kr.5.33800kr.26.69
10kr.4.92000kr.49.20
50kr.4.08300kr.204.15
100kr.3.76790kr.376.79
250kr.3.38632kr.846.58
500kr.3.12284kr.1,561.42
1.000kr.2.87874kr.2,878.74
5.000kr.2.49875kr.12,493.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750