
0AGC001.VP | |
|---|---|
DigiKey Part Number | 0AGC001.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC001.VP |
Description | FUSE GLASS 1A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.83000 | kr.34.83 |
| 5 | kr.28.87000 | kr.144.35 |
| 10 | kr.26.63900 | kr.266.39 |
| 50 | kr.22.09380 | kr.1,104.69 |
| 100 | kr.20.37620 | kr.2,037.62 |
| 250 | kr.18.29812 | kr.4,574.53 |
| 500 | kr.16.85902 | kr.8,429.51 |
| 1.000 | kr.15.96375 | kr.15,963.75 |
| Unit Price without VAT: | kr.34.83000 |
|---|---|
| Unit Price with VAT: | kr.43.53750 |


