087706.3MXEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

087706.3MRET1P

DigiKey Part Number
18-087706.3MRET1PTR-ND - Tape & Reel (TR)
18-087706.3MRET1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
087706.3MRET1P
Description
FUSE CERAMIC 6.3A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
190.0
Approval Agency
cULus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
0.0087 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.40000kr.14.40
5kr.11.94200kr.59.71
10kr.11.01400kr.110.14
50kr.9.14040kr.457.02
100kr.8.43200kr.843.20
250kr.7.57656kr.1,894.14
500kr.6.98470kr.3,492.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.79245kr.5,792.45
2.000kr.5.39120kr.10,782.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000