0805L, 0805 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805L, 0805 Concave Pkg
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L175SLYR

DigiKey Part Number
F5779TR-ND - Tape & Reel (TR)
F5779CT-ND - Cut Tape (CT)
F5779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L175SLYR
Description
PTC RESET FUSE 6V 1.75A 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
50 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
55 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.94000kr.10.94
5kr.9.07600kr.45.38
10kr.8.37100kr.83.71
50kr.6.94400kr.347.20
100kr.6.40640kr.640.64
250kr.5.75720kr.1,439.30
500kr.5.30828kr.2,654.14
1.000kr.4.89210kr.4,892.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.98560kr.15,942.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.94000
Unit Price with VAT:kr.13.67500