



0805L075WR | |
|---|---|
DigiKey Part Number | F2773TR-ND - Tape & Reel (TR) F2773CT-ND - Cut Tape (CT) F2773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L075WR |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 5 | kr.5.11000 | kr.25.55 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.90800 | kr.195.40 |
| 100 | kr.3.60560 | kr.360.56 |
| 250 | kr.3.24100 | kr.810.25 |
| 500 | kr.2.98906 | kr.1,494.53 |
| 1.000 | kr.2.75568 | kr.2,755.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.07445 | kr.6,223.35 |
| 6.000 | kr.2.00978 | kr.12,058.68 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |






