2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFV250F/32-2

DigiKey Part Number
0603SFV250F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFV250F/32-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Melting I²t
0.3
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.014" H (1.60mm x 0.80mm x 0.35mm)
Current Rating (Amps)
DC Cold Resistance
0.046 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR/0603FA2.5-REaton - Electronics Division4.979283-2560-1-NDkr.8.37000Direct
SF-0603FP250M-2Bourns Inc.58SF-0603FP250M-2CT-NDkr.6.72000Similar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.2.90154kr.34,818.48
Unit Price without VAT:kr.2.90154
Unit Price with VAT:kr.3.62693