Poly-Fuse 0603 (1608 Metric) Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Poly-Fuse 0603 (1608 Metric) Concave

0603L175SLYR

DigiKey Part Number
F5778TR-ND - Tape & Reel (TR)
F5778CT-ND - Cut Tape (CT)
F5778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L175SLYR
Description
PTC RESET FUSE 6V 1.75A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
50 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.61000kr.12.61
5kr.10.47000kr.52.35
10kr.9.65800kr.96.58
50kr.8.01160kr.400.58
100kr.7.39140kr.739.14
250kr.6.64168kr.1,660.42
500kr.6.12314kr.3,061.57
1.000kr.5.70874kr.5,708.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.66400kr.18,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.61000
Unit Price with VAT:kr.15.76250