Polymeric PTC Resettable Fuse 36V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603L003/36YR-A

DigiKey Part Number
18-0603L003/36YR-ATR-ND - Tape & Reel (TR)
18-0603L003/36YR-ACT-ND - Cut Tape (CT)
18-0603L003/36YR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L003/36YR-A
Description
PTC 36V POLYFUSE SMD 0603 .030A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 36V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
6 Ohms
Series
Resistance - Post Trip (R1) (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
36V
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current - Hold (Ih) (Max)
30 mA
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
90 mA
Approval Agency
cURus, TUV
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603L003/36YRLittelfuse Inc.26.49418-0603L003/36YRCT-NDkr.13.12000Parametric Equivalent
In-Stock: 521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.67000kr.16.67
5kr.13.82200kr.69.11
10kr.12.75000kr.127.50
50kr.10.57900kr.528.95
100kr.9.75920kr.975.92
250kr.8.76872kr.2,192.18
500kr.8.08324kr.4,041.62
1.000kr.7.44785kr.7,447.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.00636kr.24,025.44
Manufacturers Standard Package
Unit Price without VAT:kr.16.67000
Unit Price with VAT:kr.20.83750