0521003.MAT1L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521004.YAT1L

DigiKey Part Number
18-0521004.YAT1LCT-ND - Cut Tape (CT)
18-0521004.YAT1LTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0521004.YAT1L
Description
PICO FUSE BOARD MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
75 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
2.02
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.315" L (3.42mm x 8.00mm)
DC Cold Resistance
20.4 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
5kr.7.73200kr.38.66
10kr.7.13600kr.71.36
50kr.5.92000kr.296.00
100kr.5.46110kr.546.11
250kr.4.90828kr.1,227.07
500kr.4.52570kr.2,262.85
1.000kr.4.17133kr.4,171.33
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.3.34400kr.13,376.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500