Similar



0514010.MXEP | |
|---|---|
DigiKey Part Number | F10134-ND |
Manufacturer | |
Manufacturer Product Number | 0514010.MXEP |
Description | FUSE CERAMIC 10A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 5kA |
Packaging Bulk | Melting I²t 50.6 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0202 Ohms |
Voltage Rating - AC 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-AHC-V-10-R | Eaton - Electronics Division | 248 | 283-BK-AHC-V-10-R-ND | kr.62.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.11000 | kr.52.11 |
| 5 | kr.43.22600 | kr.216.13 |
| 10 | kr.39.88500 | kr.398.85 |
| 50 | kr.33.07460 | kr.1,653.73 |
| 100 | kr.30.49730 | kr.3,049.73 |
| 250 | kr.27.37892 | kr.6,844.73 |
| 500 | kr.25.21836 | kr.12,609.18 |
| 1.000 | kr.24.92254 | kr.24,922.54 |
| Unit Price without VAT: | kr.52.11000 |
|---|---|
| Unit Price with VAT: | kr.65.13750 |



