
0505025.MXP | |
|---|---|
DigiKey Part Number  | F3259-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0505025.MXP  | 
Description  | FUSE CERM 25A 500VAC 500VDC 3AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 500 V  | |
Voltage Rating - DC  | 500 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 30kA AC, 20kA DC  | |
Melting I²t  | 145.0  | |
Approval Agency  | CE, cULus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.250" Dia x 1.250" L (6.35mm x 31.75mm)  | |
DC Cold Resistance  | 0.0048 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.37.25000 | kr.37.25 | 
| 5 | kr.30.88600 | kr.154.43 | 
| 10 | kr.28.50600 | kr.285.06 | 
| 50 | kr.23.64040 | kr.1,182.02 | 
| 100 | kr.21.80160 | kr.2,180.16 | 
| 250 | kr.19.57736 | kr.4,894.34 | 
| 500 | kr.18.03686 | kr.9,018.43 | 
| 1.000 | kr.17.21037 | kr.17,210.37 | 
| Unit Price without VAT: | kr.37.25000 | 
|---|---|
| Unit Price with VAT: | kr.46.56250 | 


















