Fuse Holder 200 A 58V 1 Circuit Bolt Down Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 200 A 58V 1 Circuit Bolt Down Panel Mount
04980900ZXT
04980900ZXT

04980900ZXT

DigiKey Part Number
F3094-ND
Manufacturer
Manufacturer Product Number
04980900ZXT
Description
FUSE HLDR BLT DWN 32V 200A PANEL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fuse Holder 200 A 58V 1 Circuit Bolt Down Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
04980900ZXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200 A
Mfr
For Use With/Related Products
MIDI (AMI)
Series
Fuse Type
Bolt Down
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm)
Termination Style
Bolt Down
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.035
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.12000kr.85.12
5kr.70.62600kr.353.13
10kr.65.16400kr.651.64
50kr.54.02340kr.2,701.17
100kr.49.80760kr.4,980.76
330kr.43.25409kr.14,273.85
660kr.39.82086kr.26,281.77
1.320kr.36.63368kr.48,356.46
Manufacturers Standard Package
Unit Price without VAT:kr.85.12000
Unit Price with VAT:kr.106.40000