
0498050.H | |
|---|---|
DigiKey Part Number | 0498050.H-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.H |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498050.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 13000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.001025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 5 | kr.17.06600 | kr.85.33 |
| 10 | kr.15.74400 | kr.157.44 |
| 50 | kr.13.06380 | kr.653.19 |
| 100 | kr.12.04990 | kr.1,204.99 |
| 300 | kr.10.59520 | kr.3,178.56 |
| 500 | kr.9.97648 | kr.4,988.24 |
| 1.000 | kr.9.19009 | kr.9,190.09 |
| 5.000 | kr.8.95744 | kr.44,787.20 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |


