0495050.UXA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.47.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.835
Unit Price: kr.14.77000
Datasheet
0495025.UXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495050.UXA

DigiKey Part Number
0495050.UXA-ND
Manufacturer
Manufacturer Product Number
0495050.UXA
Description
FUSE AUTO 50A 32VAC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
8750.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
DC Cold Resistance
0.99 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6.500
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.8.55436kr.4,277.18
Manufacturers Standard Package
Unit Price without VAT:kr.8.55436
Unit Price with VAT:kr.10.69295