
0495040.UXA | |
|---|---|
DigiKey Part Number | 0495040.UXA-ND |
Manufacturer | |
Manufacturer Product Number | 0495040.UXA |
Description | FUSE AUTO 40A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 3650.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |
DC Cold Resistance | 1.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 5 | kr.12.63000 | kr.63.15 |
| 10 | kr.11.65500 | kr.116.55 |
| 50 | kr.9.67120 | kr.483.56 |
| 100 | kr.8.92160 | kr.892.16 |
| 250 | kr.8.01608 | kr.2,004.02 |
| 500 | kr.7.38924 | kr.3,694.62 |
| 1.000 | kr.6.80817 | kr.6,808.17 |
| 5.000 | kr.6.43630 | kr.32,181.50 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |


