
049403.5NR | |
|---|---|
DigiKey Part Number | 18-049403.5NRTR-ND - Tape & Reel (TR) 18-049403.5NRCT-ND - Cut Tape (CT) 18-049403.5NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 049403.5NR |
Description | FUSE BRD MT 3.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 049403.5NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.4306 | |
Approval Agency | CSA, UR | |
Operating Temperature | -50°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 5 | kr.6.69600 | kr.33.48 |
| 10 | kr.6.17300 | kr.61.73 |
| 50 | kr.5.12260 | kr.256.13 |
| 100 | kr.4.72590 | kr.472.59 |
| 250 | kr.4.24744 | kr.1,061.86 |
| 500 | kr.3.91670 | kr.1,958.35 |
| 1.000 | kr.3.61032 | kr.3,610.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.85010 | kr.14,250.50 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

