
0483003.DR | |
|---|---|
DigiKey Part Number | 18-0483003.DRTR-ND - Tape & Reel (TR) 18-0483003.DRCT-ND - Cut Tape (CT) 18-0483003.DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483003.DR |
Description | FUSE 3A 65VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 5 | kr.8.43600 | kr.42.18 |
| 10 | kr.7.78000 | kr.77.80 |
| 50 | kr.6.45580 | kr.322.79 |
| 100 | kr.5.95680 | kr.595.68 |
| 250 | kr.5.35312 | kr.1,338.28 |
| 500 | kr.4.93592 | kr.2,467.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.71684 | kr.5,575.26 |
| 3.000 | kr.3.48506 | kr.10,455.18 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |



