2 A 75 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483002.DR

DigiKey Part Number
18-0483002.DRTR-ND - Tape & Reel (TR)
18-0483002.DRCT-ND - Cut Tape (CT)
18-0483002.DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0483002.DR
Description
FUSE CHIP 2A 75VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 A 75 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
5kr.8.31800kr.41.59
10kr.7.67100kr.76.71
50kr.6.36540kr.318.27
100kr.5.87340kr.587.34
250kr.5.27816kr.1,319.54
500kr.4.86684kr.2,433.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.66481kr.5,497.22
3.000kr.3.43628kr.10,308.84
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500