
04773.15MXEP | |
---|---|
DigiKey Part Number | F4952-ND |
Manufacturer | |
Manufacturer Product Number | 04773.15MXEP |
Description | FUSE CERM 3.15A 500VAC 400VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 50.109 | |
Approval Agency | cULus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0277 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.28000 | kr.17.28 |
5 | kr.14.34800 | kr.71.74 |
10 | kr.13.24200 | kr.132.42 |
50 | kr.10.98620 | kr.549.31 |
100 | kr.10.13440 | kr.1,013.44 |
250 | kr.9.10488 | kr.2,276.22 |
500 | kr.8.39232 | kr.4,196.16 |
1.000 | kr.7.73171 | kr.7,731.71 |
5.000 | kr.7.41041 | kr.37,052.05 |
Unit Price without VAT: | kr.17.28000 |
---|---|
Unit Price with VAT: | kr.21.60000 |