477 (axial) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477012.MXEP

DigiKey Part Number
F6088-ND
Manufacturer
Manufacturer Product Number
0477012.MXEP
Description
FUSE CERM 12A 500VAC 400VDC 5X20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
576.0
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.00473 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.30000kr.18.30
5kr.15.18000kr.75.90
10kr.14.01000kr.140.10
50kr.11.62360kr.581.18
100kr.10.72190kr.1,072.19
250kr.9.63224kr.2,408.06
500kr.8.87808kr.4,439.04
1.000kr.8.17894kr.8,178.94
5.000kr.7.88401kr.39,420.05
Manufacturers Standard Package
Unit Price without VAT:kr.18.30000
Unit Price with VAT:kr.22.87500