Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04732.25MAT1L | |
|---|---|
DigiKey Part Number | 04732.25MAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 04732.25MAT1L |
Description | FUSE BRD MT 2.25A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 04732.25MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 9.28 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.063 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04732.25MRT1L | Littelfuse Inc. | 0 | F2350TR-ND | kr.8.00127 | Parametric Equivalent |
| 04732.25MXL | Littelfuse Inc. | 0 | 04732.25MXL-ND | kr.7.84993 | Parametric Equivalent |
| 04732.25VXL | Littelfuse Inc. | 0 | 04732.25VXL-ND | kr.31.78800 | Parametric Equivalent |
| 04732.25YAT1L | Littelfuse Inc. | 0 | 04732.25YAT1L-ND | kr.7.56581 | Parametric Equivalent |
| 04732.25YRT1L | Littelfuse Inc. | 0 | 04732.25YRT1L-ND | kr.7.43010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.73277 | kr.7,732.77 |
| Unit Price without VAT: | kr.7.73277 |
|---|---|
| Unit Price with VAT: | kr.9.66596 |


