473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473007.MRT1L

DigiKey Part Number
F2346TR-ND - Tape & Reel (TR)
F2346CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0473007.MRT1L
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473007.MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
105.0
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0092 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.72000kr.14.72
5kr.12.19800kr.60.99
10kr.11.25100kr.112.51
50kr.9.33640kr.466.82
100kr.8.61310kr.861.31
250kr.7.73888kr.1,934.72
500kr.7.13420kr.3,567.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.91642kr.5,916.42
2.000kr.5.51840kr.11,036.80
Manufacturers Standard Package
Unit Price without VAT:kr.14.72000
Unit Price with VAT:kr.18.40000