7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473007.MAT1L

DigiKey Part Number
F1975CT-ND - Cut Tape (CT)
F1975TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473007.MAT1L
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473007.MAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
105.0
Mounting Type
Through Hole
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0092 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0473007.MRT1LLittelfuse Inc.2.444F2346CT-NDkr.18.08000Parametric Equivalent
0473007.YRT1LLittelfuse Inc.4.506F7808CT-NDkr.14.49000Parametric Equivalent
In-Stock: 955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
5kr.14.53800kr.72.69
10kr.13.41600kr.134.16
50kr.11.13280kr.556.64
100kr.10.27010kr.1,027.01
250kr.9.22732kr.2,306.83
500kr.8.50594kr.4,252.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.6.71749kr.6,717.49
2.000kr.6.34590kr.12,691.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000