0473007.HAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.73619

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.84880

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.84880

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.21840
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.12480
473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473007.HAT1L

DigiKey Part Number
0473007.HAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473007.HAT1L
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473007.HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
105.0
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0092 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
100kr.7.83940kr.783.94
Manufacturers Standard Package
Unit Price without VAT:kr.7.83940
Unit Price with VAT:kr.9.79925